Part Details for GFD3500-002-AAA by Honeywell Sensing and Control
Overview of GFD3500-002-AAA by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for GFD3500-002-AAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GFD3500-002-AAA-ND
|
DigiKey | FIBER OPTIC RECEIVER 16MBPS Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.6032 | Buy Now |
DISTI #
785-GFD3500-002-AAA
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers FIBER OPTIC PRODUCTS RoHS: Compliant | 0 |
|
$78.6000 | Order Now |
DISTI #
71324144
|
RS | Toggles & Rockers | Honeywell GFD3500-002-AAA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$96.2200 / $106.9100 | RFQ |
|
Onlinecomponents.com | RX Optical Fiber 16Mbps 4-Pin RoHS: Compliant | 0 |
|
$69.3300 / $185.0400 | Buy Now |
|
Master Electronics | RX Optical Fiber 16Mbps 4-Pin RoHS: Compliant | 0 |
|
$69.3300 / $185.0400 | Buy Now |
Part Details for GFD3500-002-AAA
GFD3500-002-AAA CAD Models
GFD3500-002-AAA Part Data Attributes
|
GFD3500-002-AAA
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GFD3500-002-AAA
Honeywell Sensing and Control
Receiver, 16Mbps, Through Hole Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Height | 13.8 mm | |
Body Length or Diameter | 9.5 mm | |
Data Rate | 16 Mbps | |
Emitter/Detector Type | PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 660 nm | |
Reception Type | DIGITAL | |
Sensitivity | -21 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |