Part Details for GFP20115RB222 by Tokyo Cosmos Electric Co Ltd
Overview of GFP20115RB222 by Tokyo Cosmos Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for GFP20115RB222
GFP20115RB222 CAD Models
GFP20115RB222 Part Data Attributes:
|
GFP20115RB222
Tokyo Cosmos Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GFP20115RB222
Tokyo Cosmos Electric Co Ltd
Potentiometer, Cermet, 1W, 2200ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKYO COSMOS ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for GFP20115RB222
This table gives cross-reference parts and alternative options found for GFP20115RB222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GFP20115RB222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
404802803006 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 1W, 2200ohm, ROHS COMPLIANT | TE Connectivity | GFP20115RB222 vs 404802803006 |
404802803068 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 1W, 2200ohm, ROHS COMPLIANT | TE Connectivity | GFP20115RB222 vs 404802803068 |
404802803105 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 1W, 2200ohm, ROHS COMPLIANT | TE Connectivity | GFP20115RB222 vs 404802803105 |
GFP20115FB222 | Potentiometer, Cermet, 1W, 2200ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | GFP20115RB222 vs GFP20115FB222 |
GFP20115SB222 | Potentiometer, Cermet, 1W, 2200ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | GFP20115RB222 vs GFP20115SB222 |
GFP201L15RB222 | Potentiometer, Cermet, 1W, 2200ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | GFP20115RB222 vs GFP201L15RB222 |