Part Details for GG8E3-30.000MHZ-TR by Caliber Electronics Inc
Overview of GG8E3-30.000MHZ-TR by Caliber Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GG8E3-30.000MHZ-TR
GG8E3-30.000MHZ-TR CAD Models
GG8E3-30.000MHZ-TR Part Data Attributes:
|
GG8E3-30.000MHZ-TR
Caliber Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
GG8E3-30.000MHZ-TR
Caliber Electronics Inc
Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIBER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AMMO PACK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | NO |