Part Details for GH100S48W28DR by ACON Inc
Overview of GH100S48W28DR by ACON Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for GH100S48W28DR
GH100S48W28DR CAD Models
GH100S48W28DR Part Data Attributes
|
GH100S48W28DR
ACON Inc
Buy Now
Datasheet
|
Compare Parts:
GH100S48W28DR
ACON Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ACON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X6 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 25.2 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for GH100S48W28DR
This table gives cross-reference parts and alternative options found for GH100S48W28DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GH100S48W28DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LC3L-MW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | GH100S48W28DR vs VI-LC3L-MW-CC |
VWS100ZL-93V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | GH100S48W28DR vs VWS100ZL-93V |
TD100-048-28I | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Natel Engineering Company | GH100S48W28DR vs TD100-048-28I |
VI-MCNL-CWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | GH100S48W28DR vs VI-MCNL-CWH1-CC |
VHK100W-Q48-S28N | DC-DC Regulated Power Supply Module | CUI Inc | GH100S48W28DR vs VHK100W-Q48-S28N |
VI-LC3L-EWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | GH100S48W28DR vs VI-LC3L-EWH1-CC |
TD100-048-28M | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Natel Engineering Company | GH100S48W28DR vs TD100-048-28M |
VE-23L-EW | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | Vicor Corporation | GH100S48W28DR vs VE-23L-EW |
VI-LC3L-MW | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | GH100S48W28DR vs VI-LC3L-MW |
VI-MCNL-IWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | GH100S48W28DR vs VI-MCNL-IWH1-CC |