Part Details for GH360P4W by Eaton Corporation
Overview of GH360P4W by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for GH360P4W
GH360P4W CAD Models
GH360P4W Part Data Attributes:
|
GH360P4W
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GH360P4W
Eaton Corporation
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Body Depth | 7.37 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE | |
Mains Connector Rating | 60A, 480V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Total Number of Contacts | 3 |