Part Details for GLL4755A-E3/97 by Vishay Intertechnologies
Overview of GLL4755A-E3/97 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLL4755A-E3/97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M9498
|
Newark | Zener Diode Do213Ab Melf Pl |Vishay GLL4755A-E3/97 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.3310 | Buy Now |
DISTI #
GLL4755A-E3/97
|
Avnet Americas | Diode Zener Single 43V 5% 1W 2-Pin MELF T/R - Tape and Reel (Alt: GLL4755A-E3/97) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 / $0.3293 | Buy Now |
DISTI #
78-GLL4755A-E3/97
|
Mouser Electronics | Zener Diodes 43 Volt 1 Watt 5% RoHS: Compliant | 0 |
|
$0.2400 / $0.2610 | Order Now |
DISTI #
GLL4755A-E3/97
|
TTI | Zener Diodes 43 Volt 1 Watt 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2400 / $0.2560 | Buy Now |
Part Details for GLL4755A-E3/97
GLL4755A-E3/97 CAD Models
GLL4755A-E3/97 Part Data Attributes:
|
GLL4755A-E3/97
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GLL4755A-E3/97
Vishay Intertechnologies
Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 6 mA |
Alternate Parts for GLL4755A-E3/97
This table gives cross-reference parts and alternative options found for GLL4755A-E3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLL4755A-E3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1N3035BUR-1E3TR | Zener Diode, 40V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | GLL4755A-E3/97 vs MSP1N3035BUR-1E3TR |
MLL3035B | Zener Diode, 40V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | GLL4755A-E3/97 vs MLL3035B |
1N3035BUR-1 | Zener Diode, 40V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | GLL4755A-E3/97 vs 1N3035BUR-1 |
DL4755A | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | GLL4755A-E3/97 vs DL4755A |
MLL3035B-1E3 | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | GLL4755A-E3/97 vs MLL3035B-1E3 |
MQ1N3035BUR-1E3TR | Zener Diode, 40V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | GLL4755A-E3/97 vs MQ1N3035BUR-1E3TR |
MV1N3035BUR-1TR | Zener Diode, 40V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | GLL4755A-E3/97 vs MV1N3035BUR-1TR |
1N3035BUR-1E3 | Zener Diode, 40V V(Z), 5%, 1.5W | Microsemi Corporation | GLL4755A-E3/97 vs 1N3035BUR-1E3 |
DL4755A-T3 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GLL4755A-E3/97 vs DL4755A-T3 |
MLQ3035B-1E3 | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | GLL4755A-E3/97 vs MLQ3035B-1E3 |