Part Details for GM66150-1.5ST3R by American Power Management Inc
Overview of GM66150-1.5ST3R by American Power Management Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for GM66150-1.5ST3R
GM66150-1.5ST3R CAD Models
GM66150-1.5ST3R Part Data Attributes
|
GM66150-1.5ST3R
American Power Management Inc
Buy Now
Datasheet
|
Compare Parts:
GM66150-1.5ST3R
American Power Management Inc
Fixed Positive LDO Regulator, 1.5V, 0.6V Dropout, PDSO4, SOT-223, 4 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN POWER MANAGEMENT INC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G4 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% |
Alternate Parts for GM66150-1.5ST3R
This table gives cross-reference parts and alternative options found for GM66150-1.5ST3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM66150-1.5ST3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM66151-1.5TA5T | Fixed Positive LDO Regulator, 1.5V, 0.6V Dropout, PSSO5, TO-263, 5 PIN | American Power Management Inc | GM66150-1.5ST3R vs GM66151-1.5TA5T |
MSK5116-1.5EZU | Fixed Positive LDO Regulator, 1.5V, 0.6V Dropout, PSFM5, BENT UP, SIP-5 | Anaren Microwave | GM66150-1.5ST3R vs MSK5116-1.5EZU |
MSK5116-1.5ETU | Fixed Positive LDO Regulator, 1.5V, 0.6V Dropout, PSFM5, BENT UP, SIP-5 | Anaren Microwave | GM66150-1.5ST3R vs MSK5116-1.5ETU |
MSK5116-1.5HZS | Fixed Positive LDO Regulator, 1.5V, 0.6V Dropout, PSFM5, STRAIGHT, SIP-5 | Anaren Microwave | GM66150-1.5ST3R vs MSK5116-1.5HZS |
MSK5116-1.5TU | Fixed Positive LDO Regulator, 1.5V, 0.625V Dropout, PSFM5, BENT UP, SIP-5 | Anaren Microwave | GM66150-1.5ST3R vs MSK5116-1.5TU |
LM29150T-1.5 | Fixed Positive LDO Regulator, 1.5V, 0.6V Dropout, TO-220, 3 PIN | HTC Korea | GM66150-1.5ST3R vs LM29150T-1.5 |
GM66151-1.5TB5T | Fixed Positive LDO Regulator, 1.5V, 0.6V Dropout, TO-220, 5 PIN | American Power Management Inc | GM66150-1.5ST3R vs GM66151-1.5TB5T |
MSK5116-1.5TD | Fixed Positive LDO Regulator, 1.5V, 0.625V Dropout, PSFM5, BENT DOWN, SIP-5 | Anaren Microwave | GM66150-1.5ST3R vs MSK5116-1.5TD |
MSK5102-1.5 | Fixed Positive LDO Regulator, 1.5V, 0.625V Dropout, CDSO10, SOP-10 | Anaren Microwave | GM66150-1.5ST3R vs MSK5102-1.5 |
MSK5215-1.5 | Fixed Positive LDO Regulator, 1.5V, 0.625V Dropout, BIPolar, CBCC3, HERMETIC SEALED, CERAMIC PACKAGE-3 | Anaren Microwave | GM66150-1.5ST3R vs MSK5215-1.5 |