Part Details for GMC21X7R102K100NTM by Cal-Chip Electronics
Overview of GMC21X7R102K100NTM by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC21X7R102K100NTM
GMC21X7R102K100NTM CAD Models
GMC21X7R102K100NTM Part Data Attributes
|
GMC21X7R102K100NTM
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21X7R102K100NTM
Cal-Chip Electronics
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.001uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GMC21X7R102K100NTM
This table gives cross-reference parts and alternative options found for GMC21X7R102K100NTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21X7R102K100NTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37941X1102K060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.001uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TDK Epcos | GMC21X7R102K100NTM vs B37941X1102K060 |
1-1676877-3 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.001uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | GMC21X7R102K100NTM vs 1-1676877-3 |
GRM40X7R102K100AK | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.001uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GMC21X7R102K100NTM vs GRM40X7R102K100AK |
B37941A1102K060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.001uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | GMC21X7R102K100NTM vs B37941A1102K060 |
C0805X102K101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | GMC21X7R102K100NTM vs C0805X102K101PB |
101R15W102KV4T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | GMC21X7R102K100NTM vs 101R15W102KV4T |
C0805C102K1RAC7800 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | GMC21X7R102K100NTM vs C0805C102K1RAC7800 |
GRM40X7R102K100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.001uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GMC21X7R102K100NTM vs GRM40X7R102K100BB |
CM21X7R102K100AH | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.001 uF, SURFACE MOUNT, 0805, CHIP | KYOCERA Crystal Device Corporation | GMC21X7R102K100NTM vs CM21X7R102K100AH |
HR0805X7R102K3P1D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Presidio Components Inc | GMC21X7R102K100NTM vs HR0805X7R102K3P1D |