Part Details for GMC21X7R823K50NEM by Cal-Chip Electronics
Overview of GMC21X7R823K50NEM by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC21X7R823K50NEM
GMC21X7R823K50NEM CAD Models
GMC21X7R823K50NEM Part Data Attributes
|
GMC21X7R823K50NEM
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21X7R823K50NEM
Cal-Chip Electronics
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.082uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GMC21X7R823K50NEM
This table gives cross-reference parts and alternative options found for GMC21X7R823K50NEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21X7R823K50NEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805RB823K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC21X7R823K50NEM vs 0805RB823K500NT |
C0805X823K50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | GMC21X7R823K50NEM vs C0805X823K50PB |
B37941K5823K070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.082uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TDK Epcos | GMC21X7R823K50NEM vs B37941K5823K070 |
0805H05082N0KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GMC21X7R823K50NEM vs 0805H05082N0KXR |
GMC21X7R823K50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GMC21X7R823K50NEM vs GMC21X7R823K50NTTLF |
08052R823K9BF0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | GMC21X7R823K50NEM vs 08052R823K9BF0D |
C0805X823K50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | GMC21X7R823K50NEM vs C0805X823K50PT |
0805H05082N0KXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GMC21X7R823K50NEM vs 0805H05082N0KXT |
B37941K5823K060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.082uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TDK Epcos | GMC21X7R823K50NEM vs B37941K5823K060 |
C2012X7R1H823KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | TDK Corporation | GMC21X7R823K50NEM vs C2012X7R1H823KB |