Part Details for GMSM3-15SCBRNU1 by Glenair Inc
Overview of GMSM3-15SCBRNU1 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMSM3-15SCBRNU1
GMSM3-15SCBRNU1 CAD Models
GMSM3-15SCBRNU1 Part Data Attributes:
|
GMSM3-15SCBRNU1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMSM3-15SCBRNU1
Glenair Inc
D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.241 inch | |
Body Depth | 0.364 inch | |
Body Length | 1.198 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 840VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | B | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | 2.78 N |
Alternate Parts for GMSM3-15SCBRNU1
This table gives cross-reference parts and alternative options found for GMSM3-15SCBRNU1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMSM3-15SCBRNU1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHTM-15S-4T1-18M | D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, #2-56, Receptacle, | Glenair Inc | GMSM3-15SCBRNU1 vs GHTM-15S-4T1-18M |
GHTM-15S-4T1-18S | D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, #2-56, Receptacle, | Glenair Inc | GMSM3-15SCBRNU1 vs GHTM-15S-4T1-18S |
DCDM15SBS | D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Socket, | Cinch Connectivity Solutions | GMSM3-15SCBRNU1 vs DCDM15SBS |
GMSM3-15SCBRNU4 | D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | Glenair Inc | GMSM3-15SCBRNU1 vs GMSM3-15SCBRNU4 |
DCDM15SCBRN | D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Socket, | Cinch Connectivity Solutions | GMSM3-15SCBRNU1 vs DCDM15SCBRN |
DCCM15SBSN | D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Socket, | Cinch Connectivity Solutions | GMSM3-15SCBRNU1 vs DCCM15SBSN |