Part Details for GNM3145C1H331KA01D by Murata Manufacturing Co Ltd
Overview of GNM3145C1H331KA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GNM3145C1H331KA01D
GNM3145C1H331KA01D CAD Models
GNM3145C1H331KA01D Part Data Attributes:
|
GNM3145C1H331KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GNM3145C1H331KA01D
Murata Manufacturing Co Ltd
Array/Network Capacitor, 50V, C0G, 0.00033uF, Surface Mount, CHIP-8, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.00033 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | GNM31 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GNM3145C1H331KA01D
This table gives cross-reference parts and alternative options found for GNM3145C1H331KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GNM3145C1H331KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GNM3145C1H331KD01D | Array/Network Capacitor, 50V, C0G, 0.00033uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GNM3145C1H331KA01D vs GNM3145C1H331KD01D |
GNM3145C1H331KD01J | Array/Network Capacitor, 50V, C0G, 0.00033uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GNM3145C1H331KA01D vs GNM3145C1H331KD01J |