Part Details for GPHA202-3105A001A1BC by Greenconn Corp
Overview of GPHA202-3105A001A1BC by Greenconn Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GPHA202-3105A001A1BC
GPHA202-3105A001A1BC CAD Models
GPHA202-3105A001A1BC Part Data Attributes
|
GPHA202-3105A001A1BC
Greenconn Corp
Buy Now
Datasheet
|
Compare Parts:
GPHA202-3105A001A1BC
Greenconn Corp
Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GREENCONN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH/TIN | |
Contact Finish Termination | GOLD FLASH/TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GPHA202-3105A001A1BC
This table gives cross-reference parts and alternative options found for GPHA202-3105A001A1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPHA202-3105A001A1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1932U-KT4 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | GPHA202-3105A001A1BC vs HC1932U-KT4 |
HC19321-KD8 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | GPHA202-3105A001A1BC vs HC19321-KD8 |
9441106250 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | GPHA202-3105A001A1BC vs 9441106250 |
HC1932V-KL3 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | GPHA202-3105A001A1BC vs HC1932V-KL3 |
94417062610 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | GPHA202-3105A001A1BC vs 94417062610 |
HC19320-KF9 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | GPHA202-3105A001A1BC vs HC19320-KF9 |
94417062110 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | GPHA202-3105A001A1BC vs 94417062110 |
9441806266 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | GPHA202-3105A001A1BC vs 9441806266 |
SL2216462Z | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | GPHA202-3105A001A1BC vs SL2216462Z |
HC1932C-KU9 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | GPHA202-3105A001A1BC vs HC1932C-KU9 |