-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GR331BD7LQ223KW01KCT-ND
|
DigiKey | CAP CER 0.022UF 630V X7T 1206 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9850 In Stock |
|
$0.0608 / $0.3400 | Buy Now |
DISTI #
GR331BD7LQ223KW01K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 630 VDC, ± 10%, X7T, 1206 [3216 Metric] - Tape and Reel (Alt: GR331BD7LQ223KW01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0823 | Buy Now |
DISTI #
81-GR331BDLQ223KW01K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 630 VDC 10% 1206 X7T RoHS: Compliant | 19880 |
|
$0.0590 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0568 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GR331BD7LQ223KW01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR331BD7LQ223KW01K
Murata Manufacturing Co Ltd
High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Width | 1.6 mm |