Part Details for GRM220Y5V105Z10PT by Murata Manufacturing Co Ltd
Overview of GRM220Y5V105Z10PT by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for GRM220Y5V105Z10PT
GRM220Y5V105Z10PT CAD Models
GRM220Y5V105Z10PT Part Data Attributes
|
GRM220Y5V105Z10PT
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM220Y5V105Z10PT
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 1uF, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | GRM200 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM220Y5V105Z10PT
This table gives cross-reference parts and alternative options found for GRM220Y5V105Z10PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM220Y5V105Z10PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100R14Y105ZV4E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | GRM220Y5V105Z10PT vs 100R14Y105ZV4E |
0603ZG105ZAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | GRM220Y5V105Z10PT vs 0603ZG105ZAJ2A |
GRM39Y5V105Z010AC | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 1uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | GRM220Y5V105Z10PT vs GRM39Y5V105Z010AC |