Part Details for GRP1555C1H100JA01E by Murata Manufacturing Co Ltd
Overview of GRP1555C1H100JA01E by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRP1555C1H100JA01E
GRP1555C1H100JA01E CAD Models
GRP1555C1H100JA01E Part Data Attributes:
|
GRP1555C1H100JA01E
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP1555C1H100JA01E
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Manufacturer Series | GRP155(5C) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | GRP155(5C) | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for GRP1555C1H100JA01E
This table gives cross-reference parts and alternative options found for GRP1555C1H100JA01E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP1555C1H100JA01E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402HQN500-100JGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | GRP1555C1H100JA01E vs C0402HQN500-100JGE |
CM05CG100J50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRP1555C1H100JA01E vs CM05CG100J50AL |
C0402T100D5GCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRP1555C1H100JA01E vs C0402T100D5GCL |
C0402C100J5GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRP1555C1H100JA01E vs C0402C100J5GAL7867 |
MBASU105SCG100DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRP1555C1H100JA01E vs MBASU105SCG100DFNA01 |
500R07S100JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00001 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | GRP1555C1H100JA01E vs 500R07S100JT4Y |
MCH155A100DL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GRP1555C1H100JA01E vs MCH155A100DL |
GRP1555C1H100JD01F | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402 | Murata Manufacturing Co Ltd | GRP1555C1H100JA01E vs GRP1555C1H100JD01F |
0402CG100D500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GRP1555C1H100JA01E vs 0402CG100D500CT |
C0402C0G100J500NTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Eyang Technology Development Co Ltd | GRP1555C1H100JA01E vs C0402C0G100J500NTB |