Part Details for GRP1555C1H120JD01C by Murata Manufacturing Co Ltd
Overview of GRP1555C1H120JD01C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRP1555C1H120JD01C
GRP1555C1H120JD01C CAD Models
GRP1555C1H120JD01C Part Data Attributes
|
GRP1555C1H120JD01C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP1555C1H120JD01C
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Manufacturer Series | GRP155(5C) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | GRP155(5C) | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for GRP1555C1H120JD01C
This table gives cross-reference parts and alternative options found for GRP1555C1H120JD01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP1555C1H120JD01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH15N120J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRP1555C1H120JD01C vs SH15N120J500CG |
MCH155A120JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GRP1555C1H120JD01C vs MCH155A120JL |
CM05CG120J50AT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000012 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRP1555C1H120JD01C vs CM05CG120J50AT |
RF0402N120J500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GRP1555C1H120JD01C vs RF0402N120J500CT |
GRP1555C1H120JD01D | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402 | Murata Manufacturing Co Ltd | GRP1555C1H120JD01C vs GRP1555C1H120JD01D |
CM05CG120J50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000012 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRP1555C1H120JD01C vs CM05CG120J50AL |
MCH155A120JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GRP1555C1H120JD01C vs MCH155A120JC |
500R07S120JV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402 | Johanson Technology Inc | GRP1555C1H120JD01C vs 500R07S120JV4T |
500R07S120JG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRP1555C1H120JD01C vs 500R07S120JG4T |
500R07S120JG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRP1555C1H120JD01C vs 500R07S120JG4Y |