Part Details for GRP1555C1H180JD01D by Murata Manufacturing Co Ltd
Overview of GRP1555C1H180JD01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRP1555C1H180JD01D
GRP1555C1H180JD01D CAD Models
GRP1555C1H180JD01D Part Data Attributes:
|
GRP1555C1H180JD01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP1555C1H180JD01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Manufacturer Series | GRP155(5C) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | GRP155(5C) | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for GRP1555C1H180JD01D
This table gives cross-reference parts and alternative options found for GRP1555C1H180JD01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP1555C1H180JD01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C0G180J500NTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Eyang Technology Development Co Ltd | GRP1555C1H180JD01D vs C0402C0G180J500NTB |
500R07S180JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000018 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | GRP1555C1H180JD01D vs 500R07S180JT4Y |
GCM1555C1H180JZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRP1555C1H180JD01D vs GCM1555C1H180JZ13D |
CGA2B2C0G1H180J | Ceramic Capacitor, Ceramic | TDK Corporation | GRP1555C1H180JD01D vs CGA2B2C0G1H180J |
MMASU105SCG180JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRP1555C1H180JD01D vs MMASU105SCG180JFNA18 |
GHQ04CG180J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GRP1555C1H180JD01D vs GHQ04CG180J50NTD |
GHQ04CG180J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GRP1555C1H180JD01D vs GHQ04CG180J50NT |
MCH155A180JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GRP1555C1H180JD01D vs MCH155A180JC |
GRP1555C1H180JD01E | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRP1555C1H180JD01D vs GRP1555C1H180JD01E |
500R07S180JG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRP1555C1H180JD01D vs 500R07S180JG4S |