Part Details for GRP155R61A104KA01D by Murata Manufacturing Co Ltd
Overview of GRP155R61A104KA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRP155R61A104KA01D
GRP155R61A104KA01D CAD Models
GRP155R61A104KA01D Part Data Attributes:
|
GRP155R61A104KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP155R61A104KA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.1uF, 0402
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Manufacturer Series | GRP15(R6,1A) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | GRP15(R6,1A) | |
Size Code | 0402 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.5 mm |
Alternate Parts for GRP155R61A104KA01D
This table gives cross-reference parts and alternative options found for GRP155R61A104KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP155R61A104KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH15X104K100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRP155R61A104KA01D vs SH15X104K100CT |
GRP155R61A104KA01J | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.1uF, 0402 | Murata Manufacturing Co Ltd | GRP155R61A104KA01D vs GRP155R61A104KA01J |
ECJ0CB1A104K | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.1uF, 0402 | Panasonic Electronic Components | GRP155R61A104KA01D vs ECJ0CB1A104K |
GRM155R61A104KA01B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRP155R61A104KA01D vs GRM155R61A104KA01B |
MCH154CN104KK | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | ROHM Semiconductor | GRP155R61A104KA01D vs MCH154CN104KK |
GRP155R61A104KD01E | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.1uF, 0402 | Murata Manufacturing Co Ltd | GRP155R61A104KA01D vs GRP155R61A104KD01E |
GRM155R61A104KA01C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRP155R61A104KA01D vs GRM155R61A104KA01C |
CS1005X5R104K100NR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samwha Electronics | GRP155R61A104KA01D vs CS1005X5R104K100NR |
C1005X5R104KDT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Darfon Corporation | GRP155R61A104KA01D vs C1005X5R104KDT |