Part Details for GRP155R71H221KA01D by Murata Manufacturing Co Ltd
Overview of GRP155R71H221KA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRP155R71H221KA01D
GRP155R71H221KA01D CAD Models
GRP155R71H221KA01D Part Data Attributes
|
GRP155R71H221KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP155R71H221KA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Manufacturer Series | GRP15(R7,1H) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | GRP15(R7,1H) | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.5 mm |
Alternate Parts for GRP155R71H221KA01D
This table gives cross-reference parts and alternative options found for GRP155R71H221KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP155R71H221KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37921K5221K060 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | TDK Epcos | GRP155R71H221KA01D vs B37921K5221K060 |
C0402T221K5RCC7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | KEMET Corporation | GRP155R71H221KA01D vs C0402T221K5RCC7411 |
0402X7R221K50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Synton-Tech Corp | GRP155R71H221KA01D vs 0402X7R221K50V |
CGA2B2X7R1H221KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP, LEAD FREE | TDK Corporation | GRP155R71H221KA01D vs CGA2B2X7R1H221KT |
0402B221K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Fenghua (HK) Electronics Ltd | GRP155R71H221KA01D vs 0402B221K500ST |
U0402R221KNT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Walsin Technology Corporation | GRP155R71H221KA01D vs U0402R221KNT |
CM05X7R221K50KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRP155R71H221KA01D vs CM05X7R221K50KH |
C0402T221K5RBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GRP155R71H221KA01D vs C0402T221K5RBCTU |
CL05B221KB5SNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Samsung Electro-Mechanics | GRP155R71H221KA01D vs CL05B221KB5SNNL |
C1005X7R1H221K(050BA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00022 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | GRP155R71H221KA01D vs C1005X7R1H221K(050BA) |