Part Details for GS-357611% by TT Electronics Resistors
Overview of GS-357611% by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS-357611%
GS-357611% CAD Models
GS-357611% Part Data Attributes
|
GS-357611%
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
GS-357611%
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 3W, 5760ohm, 1000V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.7 mm | |
Package Length | 13.1 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 5760 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | GS-3(1% TOL) | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn30Pb70) | |
Tolerance | 1% | |
Working Voltage | 1000 V |
Alternate Parts for GS-357611%
This table gives cross-reference parts and alternative options found for GS-357611%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS-357611%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS-3505761FLF | Fixed Resistor, Metal Glaze/thick Film, 3W, 5760ohm, 1000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | GS-357611% vs GS-3505761FLF |