Part Details for GS1JAFC_R1_00001 by PanJit Semiconductor
Overview of GS1JAFC_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS1JAFC_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-GS1JAFC_R1_00001
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 600V,General Purpose Rectifiers,SMAF-C,1A RoHS: Compliant | 0 |
|
$0.0260 / $0.0410 | Order Now |
|
NAC | 600V,General Purpose Rectifiers,SMAF-C,1A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 2559 |
|
$0.0200 / $0.0300 | Buy Now |
Part Details for GS1JAFC_R1_00001
GS1JAFC_R1_00001 CAD Models
GS1JAFC_R1_00001 Part Data Attributes
|
GS1JAFC_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GS1JAFC_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SMAF-C, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMAF-C, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for GS1JAFC_R1_00001
This table gives cross-reference parts and alternative options found for GS1JAFC_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1JAFC_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1HLM2 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | GS1JAFC_R1_00001 vs ES1HLM2 |
HS1JLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | GS1JAFC_R1_00001 vs HS1JLWH |
ES1JLRF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | GS1JAFC_R1_00001 vs ES1JLRF |
ES1JLHR3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | GS1JAFC_R1_00001 vs ES1JLHR3 |
S1JF-TR2G | Rectifier Diode, | Taiwan Semiconductor | GS1JAFC_R1_00001 vs S1JF-TR2G |
FFM105L-HF-T | Rectifier Diode, | Rectron Semiconductor | GS1JAFC_R1_00001 vs FFM105L-HF-T |
U1JF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | GS1JAFC_R1_00001 vs U1JF2 |
HS1JLWHRVG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | GS1JAFC_R1_00001 vs HS1JLWHRVG |
HS1JLRTG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | GS1JAFC_R1_00001 vs HS1JLRTG |
ES1JLH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | GS1JAFC_R1_00001 vs ES1JLH |