Part Details for GS4-0.5 by JST Manufacturing
Overview of GS4-0.5 by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS4-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.0127 | Buy Now |
DISTI #
77785408
|
Verical | Ring Tongue Terminal 14.95mm Box RoHS: Compliant Min Qty: 4140 Package Multiple: 10 | Americas - 7770 |
|
$0.0202 | Buy Now |
DISTI #
GS4-0.5
|
TME | Tip: ring, M4, 0.1÷0.5mm2, crimped, for cable, non-insulated, 4.3mm Min Qty: 50 | 7770 |
|
$0.0144 / $0.0250 | Buy Now |
Part Details for GS4-0.5
GS4-0.5 CAD Models
GS4-0.5 Part Data Attributes
|
GS4-0.5
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
GS4-0.5
JST Manufacturing
Ring Terminal, 0.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 22 AWG |