Part Details for GS71108SJ-12T by GSI Technology
Overview of GS71108SJ-12T by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GS71108SJ-12T
GS71108SJ-12T CAD Models
GS71108SJ-12T Part Data Attributes
|
GS71108SJ-12T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS71108SJ-12T
GSI Technology
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for GS71108SJ-12T
This table gives cross-reference parts and alternative options found for GS71108SJ-12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS71108SJ-12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS71108SJ-12I | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | GSI Technology | GS71108SJ-12T vs GS71108SJ-12I |
W24L01AJ12E | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Winbond Electronics Corp | GS71108SJ-12T vs W24L01AJ12E |
CY7C1018V33-12VC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Cypress Semiconductor | GS71108SJ-12T vs CY7C1018V33-12VC |
GS71108SJ-12IT | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | GSI Technology | GS71108SJ-12T vs GS71108SJ-12IT |
W24L01AJ-12 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Winbond Electronics Corp | GS71108SJ-12T vs W24L01AJ-12 |
PDM31034SA12TSOTY | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | GS71108SJ-12T vs PDM31034SA12TSOTY |
IS63LV1024L-12JL | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-32 | Integrated Silicon Solution Inc | GS71108SJ-12T vs IS63LV1024L-12JL |
GS71108ASJ-12T | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | GSI Technology | GS71108SJ-12T vs GS71108ASJ-12T |
PDM31034SA12TSOITY | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | GS71108SJ-12T vs PDM31034SA12TSOITY |
AS7C31025-12TJI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Alliance Memory Inc | GS71108SJ-12T vs AS7C31025-12TJI |