Part Details for GS7117S5-1P5-R by Green Solution Technology Co Ltd
Overview of GS7117S5-1P5-R by Green Solution Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GS7117S5-1P5-R
GS7117S5-1P5-R CAD Models
GS7117S5-1P5-R Part Data Attributes
|
GS7117S5-1P5-R
Green Solution Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GS7117S5-1P5-R
Green Solution Technology Co Ltd
Fixed Positive LDO Regulator, 1.5V, 0.49V Dropout, CMOS, PDSO5, SOT-353, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GREEN SOLUTION TECHNOLOGY CO LTD | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.49 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.1 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.25 mm |
Alternate Parts for GS7117S5-1P5-R
This table gives cross-reference parts and alternative options found for GS7117S5-1P5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS7117S5-1P5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP101K141B-TR | Fixed Positive LDO Regulator, 1.4V, 0.5V Dropout, CMOS, PDSO4, 1.60 X 1.20 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, DFN-4 | Ricoh Electronic Devices Co Ltd | GS7117S5-1P5-R vs RP101K141B-TR |
NCP114BMX150TCG | LDO Regulator, 300 mA, High PSRR 1.5V, Non-Active Discharge, 3000-REEL | onsemi | GS7117S5-1P5-R vs NCP114BMX150TCG |
TCR3DF15 | LDO Regulators (Single Output CMOS Type) | Toshiba America Electronic Components | GS7117S5-1P5-R vs TCR3DF15 |
GS7117SR-1P5-R | Fixed Positive LDO Regulator, 1.5V, 0.49V Dropout, CMOS, PDSO3, MSOT-23, 3 PIN | Green Solution Technology Co Ltd | GS7117S5-1P5-R vs GS7117SR-1P5-R |
RP101N141B-TR-FE | Fixed Positive LDO Regulator, 1.4V, 0.5V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | GS7117S5-1P5-R vs RP101N141B-TR-FE |
RP101N141D-TR-FE | Fixed Positive LDO Regulator, 1.4V, 0.5V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | GS7117S5-1P5-R vs RP101N141D-TR-FE |
RP101K141D-TR | Fixed Positive LDO Regulator, 1.4V, 0.5V Dropout, CMOS, PDSO4, 1.60 X 1.20 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, DFN-4 | Ricoh Electronic Devices Co Ltd | GS7117S5-1P5-R vs RP101K141D-TR |
TPS7A2015PDQNR | 300mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 4-X2SON -40 to 125 | Texas Instruments | GS7117S5-1P5-R vs TPS7A2015PDQNR |
RP101K142D-TR | Fixed Positive LDO Regulator, 1.4V, 0.5V Dropout, CMOS, PDSO4, 1.60 X 1.20 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, DFN-4 | Ricoh Electronic Devices Co Ltd | GS7117S5-1P5-R vs RP101K142D-TR |
NCP114AMX150TCG | LDO Regulator, 300 mA, High PSRR 1.5V, Active Discharge, 3000-REEL | onsemi | GS7117S5-1P5-R vs NCP114AMX150TCG |