Part Details for GS74108GP-12T by GSI Technology
Overview of GS74108GP-12T by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS74108GP-12T
GS74108GP-12T CAD Models
GS74108GP-12T Part Data Attributes
|
GS74108GP-12T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS74108GP-12T
GSI Technology
Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GS74108GP-12T
This table gives cross-reference parts and alternative options found for GS74108GP-12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS74108GP-12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS74108TP-12I | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | GS74108GP-12T vs GS74108TP-12I |
GS74108GP-12I | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | GS74108GP-12T vs GS74108GP-12I |
GS74108GP-12IT | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | GS74108GP-12T vs GS74108GP-12IT |
GS74108GP-12 | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | GS74108GP-12T vs GS74108GP-12 |