Part Details for GS74116ATP-10T by GSI Technology
Overview of GS74116ATP-10T by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS74116ATP-10T
GS74116ATP-10T CAD Models
GS74116ATP-10T Part Data Attributes:
|
GS74116ATP-10T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS74116ATP-10T
GSI Technology
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.105 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GS74116ATP-10T
This table gives cross-reference parts and alternative options found for GS74116ATP-10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS74116ATP-10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1041G30-10ZSXIT | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | GS74116ATP-10T vs CY7C1041G30-10ZSXIT |
IS61LV25616L-10T | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | GS74116ATP-10T vs IS61LV25616L-10T |
GS74116GP-10 | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | GS74116ATP-10T vs GS74116GP-10 |
IS61LV25616L-10TI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | GS74116ATP-10T vs IS61LV25616L-10TI |
CY7C1041DV33-10ZSXC | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | GS74116ATP-10T vs CY7C1041DV33-10ZSXC |
IS61LV25616AL-10TI | 256KX16 STANDARD SRAM, 10ns, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | GS74116ATP-10T vs IS61LV25616AL-10TI |
K6R4016V1D-TP100 | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | GS74116ATP-10T vs K6R4016V1D-TP100 |
IS61LV25616AL-10TL | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | GS74116ATP-10T vs IS61LV25616AL-10TL |
CY7C1041CV33-10ZSXA | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | GS74116ATP-10T vs CY7C1041CV33-10ZSXA |
CY7C1041CV33-10ZI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | GS74116ATP-10T vs CY7C1041CV33-10ZI |