Part Details for GS82582D36GE-333IT by GSI Technology
Overview of GS82582D36GE-333IT by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Part Details for GS82582D36GE-333IT
GS82582D36GE-333IT CAD Models
GS82582D36GE-333IT Part Data Attributes
|
GS82582D36GE-333IT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS82582D36GE-333IT
GSI Technology
Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, BGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 8MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for GS82582D36GE-333IT
This table gives cross-reference parts and alternative options found for GS82582D36GE-333IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS82582D36GE-333IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS82582T37GE-333I | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582D36GE-333IT vs GS82582T37GE-333I |
GS82582TT37E-333IT | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582D36GE-333IT vs GS82582TT37E-333IT |
GS82582Q36E-333IT | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582D36GE-333IT vs GS82582Q36E-333IT |
GS82582Q36E-333I | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582D36GE-333IT vs GS82582Q36E-333I |
GS82582Q36GE-333T | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS82582D36GE-333IT vs GS82582Q36GE-333T |
GS82582T37E-333IT | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582D36GE-333IT vs GS82582T37E-333IT |
GS82582QT37E-333I | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582D36GE-333IT vs GS82582QT37E-333I |
GS82582DT37E-333I | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582D36GE-333IT vs GS82582DT37E-333I |
GS82582Q36E-333 | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582D36GE-333IT vs GS82582Q36E-333 |
GS82582QT37E-333IT | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582D36GE-333IT vs GS82582QT37E-333IT |