Part Details for GS82582D38E-550T by GSI Technology
Overview of GS82582D38E-550T by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS82582D38E-550T
GS82582D38E-550T CAD Models
GS82582D38E-550T Part Data Attributes
|
GS82582D38E-550T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS82582D38E-550T
GSI Technology
Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 8MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for GS82582D38E-550T
This table gives cross-reference parts and alternative options found for GS82582D38E-550T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS82582D38E-550T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS82582D38GE-550IT | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582D38E-550T vs GS82582D38GE-550IT |
GS82582T38GE-550T | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS82582D38E-550T vs GS82582T38GE-550T |
GS82582TT38GE-550I | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582D38E-550T vs GS82582TT38GE-550I |
GS82582D38GE-550T | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582D38E-550T vs GS82582D38GE-550T |
GS82582DT38GE-550T | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582D38E-550T vs GS82582DT38GE-550T |
GS82582TT38E-550T | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582D38E-550T vs GS82582TT38E-550T |
GS82582TT38GE-550 | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582D38E-550T vs GS82582TT38GE-550 |
GS82582DT38GE-550I | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582D38E-550T vs GS82582DT38GE-550I |
GS82582T38GE-550 | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS82582D38E-550T vs GS82582T38GE-550 |
GS82582T38E-550T | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582D38E-550T vs GS82582T38E-550T |