Part Details for GS832036AGT-333IV by GSI Technology
Overview of GS832036AGT-333IV by GSI Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for GS832036AGT-333IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2364-GS832036AGT-333IV-ND
|
DigiKey | IC SRAM 36MBIT PARALLEL 100TQFP Min Qty: 18 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$80.4044 | Buy Now |
DISTI #
GS832036AGT-333IV
|
Avnet Americas | SRAM Chip Sync Quad 1.8V/2.5V 36M-Bit 1M x 36 5ns/3ns 100-Pin TQFP - Bulk (Alt: GS832036AGT-333IV) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$66.7320 / $82.1700 | Buy Now |
DISTI #
464-GS832036AGT333IV
|
Mouser Electronics | SRAM 1.8/2.5V 1M x 36 36M RoHS: Compliant | 0 |
|
$71.7300 / $77.7900 | Order Now |
Part Details for GS832036AGT-333IV
GS832036AGT-333IV CAD Models
GS832036AGT-333IV Part Data Attributes:
|
GS832036AGT-333IV
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS832036AGT-333IV
GSI Technology
Cache SRAM, 1MX36, 5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 5 ns | |
Additional Feature | ALSO OPERTAES AT 2.5, SYNCHRONOUS BURST | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 1MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for GS832036AGT-333IV
This table gives cross-reference parts and alternative options found for GS832036AGT-333IV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS832036AGT-333IV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD44322363GF-A50 | Cache SRAM, 1MX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | GS832036AGT-333IV vs UPD44322363GF-A50 |
GS8320E36GT-200 | Cache SRAM, 1MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS832036AGT-333IV vs GS8320E36GT-200 |
GS8320Z36GT-150IVT | ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS832036AGT-333IV vs GS8320Z36GT-150IVT |
GS8320Z36GT-200 | ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | GSI Technology | GS832036AGT-333IV vs GS8320Z36GT-200 |
GS832036T-150IT | Cache SRAM, 1MX36, 8.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS832036AGT-333IV vs GS832036T-150IT |
GS8320E36T-150V | Cache SRAM, 1MX36, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS832036AGT-333IV vs GS8320E36T-150V |
AS7C331MFT36A-65TQC | Standard SRAM, 1MX36, 6.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Integrated Silicon Solution Inc | GS832036AGT-333IV vs AS7C331MFT36A-65TQC |
AS7C331MNTD36A-133TQCN | ZBT SRAM, 1MX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | GS832036AGT-333IV vs AS7C331MNTD36A-133TQCN |
GS8320E36T-166T | Cache SRAM, 1MX36, 7ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS832036AGT-333IV vs GS8320E36T-166T |
CY7C1444V25-167AC | Cache SRAM, 1MX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | GS832036AGT-333IV vs CY7C1444V25-167AC |