Part Details for GS8320V36GT-133T by GSI Technology
Overview of GS8320V36GT-133T by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GS8320V36GT-133T
GS8320V36GT-133T CAD Models
GS8320V36GT-133T Part Data Attributes
|
GS8320V36GT-133T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8320V36GT-133T
GSI Technology
Cache SRAM, 1MX36, 8.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS8320V36GT-133T
This table gives cross-reference parts and alternative options found for GS8320V36GT-133T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8320V36GT-133T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8320V36GT-133IT | Cache SRAM, 1MX36, 8.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | GSI Technology | GS8320V36GT-133T vs GS8320V36GT-133IT |
GS8320V36GT-133 | Cache SRAM, 1MX36, 8.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | GSI Technology | GS8320V36GT-133T vs GS8320V36GT-133 |
GS8320V36T-133IT | Cache SRAM, 1MX36, 8.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8320V36GT-133T vs GS8320V36T-133IT |
GS8320V36T-133 | Cache SRAM, 1MX36, 8.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8320V36GT-133T vs GS8320V36T-133 |
GS8320V36T-133T | Cache SRAM, 1MX36, 8.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8320V36GT-133T vs GS8320V36T-133T |
GS8320V36GT-133I | Cache SRAM, 1MX36, 8.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | GSI Technology | GS8320V36GT-133T vs GS8320V36GT-133I |