Part Details for GS8673EQ36BGK-550I by GSI Technology
Overview of GS8673EQ36BGK-550I by GSI Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for GS8673EQ36BGK-550I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8673EQ36BGK-550I
|
Avnet Americas | SRAM Chip Sync 1.35V 72M-Bit 2M x 36 0.4ns 260-Pin BGA Bulk - Trays (Alt: GS8673EQ36BGK-550I) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$237.0996 / $291.9510 | Buy Now |
DISTI #
GS8673EQ36BGK-550I
|
Avnet Americas | SRAM Chip Sync 1.35V 72M-Bit 2M x 36 0.4ns 260-Pin BGA Bulk - Bulk (Alt: GS8673EQ36BGK-550I) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$237.0996 / $291.9510 | Buy Now |
DISTI #
464-8673EQ36BGK550I
|
Mouser Electronics | SRAM 1.2/1.5V 2M x 36 72M RoHS: Compliant | 0 |
|
$243.1900 / $243.5500 | Order Now |
Part Details for GS8673EQ36BGK-550I
GS8673EQ36BGK-550I CAD Models
GS8673EQ36BGK-550I Part Data Attributes
|
GS8673EQ36BGK-550I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8673EQ36BGK-550I
GSI Technology
DDR SRAM, 2MX36, 0.4ns, CMOS, PBGA260, BGA-260
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | HBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 20 Weeks | |
Access Time-Max | 0.4 ns | |
Additional Feature | IT ALSO OPERATES AT 1.35 V TYPICAL VOLTAGE | |
JESD-30 Code | R-PBGA-B260 | |
Length | 22 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 260 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 2MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Max (Vsup) | 1.4 V | |
Supply Voltage-Min (Vsup) | 1.25 V | |
Supply Voltage-Nom (Vsup) | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS8673EQ36BGK-550I
This table gives cross-reference parts and alternative options found for GS8673EQ36BGK-550I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8673EQ36BGK-550I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8673EQ36BGK-550 | DDR SRAM, 2MX36, 0.4ns, CMOS, PBGA260, BGA-260 | GSI Technology | GS8673EQ36BGK-550I vs GS8673EQ36BGK-550 |
GS8673ET36BGK-550I | DDR SRAM, 2MX36, 0.4ns, CMOS, PBGA260, BGA-260 | GSI Technology | GS8673EQ36BGK-550I vs GS8673ET36BGK-550I |