-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4187
|
Newark | Switching Diode Genpurp Sot23 |Vishay GSD2004A-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0460 | Buy Now |
DISTI #
GSD2004A-E3-08
|
Avnet Americas | Diode Small Signal Switching 300V 0.225A 3-Pin SOT-23 T/R - Tape and Reel (Alt: GSD2004A-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0284 / $0.0360 | Buy Now |
DISTI #
78-GSD2004A-E3-08
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 300 Volt 225mA Dual Common Anode RoHS: Compliant | 23435 |
|
$0.0300 / $0.2000 | Buy Now |
DISTI #
V36:1790_07456004
|
Arrow Electronics | Diode Small Signal Switching 300V 0.35A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks Date Code: 2301 | Americas - 12000 |
|
$0.0261 / $0.0263 | Buy Now |
|
Future Electronics | Dual Common Anode Small Signal High Voltage Switching Diode RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0265 / $0.0301 | Buy Now |
|
Future Electronics | Dual Common Anode Small Signal High Voltage Switching Diode RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0265 / $0.0301 | Buy Now |
DISTI #
69221151
|
Verical | Diode Small Signal Switching 300V 0.35A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Date Code: 2301 | Americas - 12000 |
|
$0.0261 / $0.0263 | Buy Now |
DISTI #
GSD2004A-E3-08
|
TTI | Diodes - General Purpose, Power, Switching 300 Volt 225mA Dual Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 42000 In Stock |
|
$0.0263 / $0.0296 | Buy Now |
DISTI #
GSD2004A-E3-08
|
TME | Diode: switching, SMD, 300V, 0.225A, 50ns, SOT23, Ufmax: 1V, Ifsm: 1A Min Qty: 20 | 0 |
|
$0.0296 / $0.0444 | RFQ |
|
Chip1Cloud | DIODE ARRAY GP 240V 225MA SOT23 | 1480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GSD2004A-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSD2004A-E3-08
Vishay Intertechnologies
Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE FAST RECOVERY | |
Breakdown Voltage-Min | 300 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.175 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 240 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for GSD2004A-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSD2004A-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSD2004A-V-GS08 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSD2004A-E3-08 vs GSD2004A-V-GS08 |
GSD2004A-HE3-18 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | GSD2004A-E3-08 vs GSD2004A-HE3-18 |
GSD2004A-E3-18 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | GSD2004A-E3-08 vs GSD2004A-E3-18 |