Part Details for GSD2004A-G3-18 by Vishay Intertechnologies
Overview of GSD2004A-G3-18 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSD2004A-G3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4190
|
Newark | Switching Diode Genpurp Sot23 |Vishay GSD2004A-G3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0540 | Buy Now |
DISTI #
GSD2004A-G3-18
|
Avnet Americas | Diode Small Signal Switching 300V 0.225A 3-Pin SOT-23 T/R - Tape and Reel (Alt: GSD2004A-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0424 | Buy Now |
DISTI #
78-GSD2004A-G3-18
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 300 Volt 225mA Dual Common Anode RoHS: Compliant | 0 |
|
$0.0360 / $0.3200 | Order Now |
DISTI #
GSD2004A-G3-18
|
TTI | Diodes - General Purpose, Power, Switching 300 Volt 225mA Dual Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0320 / $0.0410 | Buy Now |
Part Details for GSD2004A-G3-18
GSD2004A-G3-18 CAD Models
GSD2004A-G3-18 Part Data Attributes:
|
GSD2004A-G3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSD2004A-G3-18
Vishay Intertechnologies
Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GSD2004A-G3-18
This table gives cross-reference parts and alternative options found for GSD2004A-G3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSD2004A-G3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSD2004A-G3-08 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | GSD2004A-G3-18 vs GSD2004A-G3-08 |