Part Details for GSIFTB374EA by Golledge Electronics Ltd
Overview of GSIFTB374EA by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for GSIFTB374EA
GSIFTB374EA CAD Models
GSIFTB374EA Part Data Attributes:
|
GSIFTB374EA
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GSIFTB374EA
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 374MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 374 MHz | |
Filter Type | SAW FILTER | |
Insertion Loss-Max | 10 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 |