Part Details for GSP1.8113.1 by Schurter Electronic Components
Overview of GSP1.8113.1 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for GSP1.8113.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1615
|
Newark | Gsp1 Appliance Inlet C14/Carton Box |Schurter GSP1.8113.1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $2.8900 | Buy Now |
DISTI #
486-5558-ND
|
DigiKey | PWR ENT RCPT GSP1 APPL 10A PNL Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6800 / $3.2200 | Buy Now |
DISTI #
GSP1.8113.1
|
Avnet Americas | GSP1 APPLIANCE INLET 10A 70° - Boxed Product (Development Kits) (Alt: GSP1.8113.1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 25 Weeks, 5 Days Container: Box | 0 |
|
$1.6397 / $1.9227 | Buy Now |
DISTI #
693-GSP1.8113.1
|
Mouser Electronics | AC Power Entry Modules GSP1 APPLIANCE INLET 10A 70 | 0 |
|
$1.8100 / $3.2200 | Order Now |
DISTI #
70599320
|
RS | Power Entry Modules, AC, GSP1 APPLIANCE INLET 10A 70 | Schurter GSP1.8113.1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2400 / $2.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | GSP1 APPLIANCE INLET 10A 70 RoHS: Compliant | 0 |
|
$1.7400 / $2.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$1.6875 / $2.7000 | Buy Now |
|
Quest Components | 40 |
|
$1.3500 / $3.6000 | Buy Now | |
DISTI #
000000000000709899
|
Sager | AC Power Entry Modules GSP1 APPLIANCE INLET 10A 70 Min Qty: 100 | 0 |
|
$1.7000 / $1.9200 | Buy Now |
Part Details for GSP1.8113.1
GSP1.8113.1 CAD Models
GSP1.8113.1 Part Data Attributes
|
GSP1.8113.1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GSP1.8113.1
Schurter Electronic Components
Mains Power Connector, 15A, 250V, Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 5 Days | |
Additional Feature | STANDARD: IEC 320/C14/C18, BRASS, NICKEL PLATED ALSO AVAILABLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | PLASTIC | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250V | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for GSP1.8113.1
This table gives cross-reference parts and alternative options found for GSP1.8113.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSP1.8113.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSP1.7425.2 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP1.8113.1 vs GSP1.7425.2 |
GSP1.9511.1 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP1.8113.1 vs GSP1.9511.1 |
GSP1.6728.2 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP1.8113.1 vs GSP1.6728.2 |
GSP2.9011.13 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP1.8113.1 vs GSP2.9011.13 |
GSP1.6627.2 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP1.8113.1 vs GSP1.6627.2 |
KP01.1213.81 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP1.8113.1 vs KP01.1213.81 |
GSP1.6328.2 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP1.8113.1 vs GSP1.6328.2 |
GSP1.7727.2 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP1.8113.1 vs GSP1.7727.2 |
GSP1.6424.2 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP1.8113.1 vs GSP1.6424.2 |
KP01.1113.71 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | GSP1.8113.1 vs KP01.1113.71 |