Part Details for GSRFTA1541A by Golledge Electronics Ltd
Overview of GSRFTA1541A by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Part Details for GSRFTA1541A
GSRFTA1541A CAD Models
GSRFTA1541A Part Data Attributes:
|
GSRFTA1541A
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GSRFTA1541A
Golledge Electronics Ltd
SAW Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1530 MHz | |
Filter Type | SAW FILTER | |
Insertion Loss-Max | 3 dB | |
Number of Functions | 1 |