Part Details for GST18A48-P1J by Mean Well
Overview of GST18A48-P1J by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for GST18A48-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5125
|
Newark | Adapter, Ac-Dc, 48V, 0.375A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:18W, Output Voltage - Output 1:48V, Output Current - Output 1:375Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GST18A48-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4100 | Buy Now |
DISTI #
1866-2057-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 48V 18W Min Qty: 1 Lead time: 12 Weeks Container: Box |
60 In Stock |
|
$13.7360 / $15.8800 | Buy Now |
DISTI #
GST18A48-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 0.375A 18W - Boxed Product (Development Kits) (Alt: GST18A48-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.9000 / $13.5000 | Buy Now |
DISTI #
709-GST18A48-P1J
|
Mouser Electronics | Desktop AC Adapters 18W 48V 0.375A Level VI 3 pole RoHS: Compliant | 1 |
|
$14.6800 / $16.5300 | Buy Now |
DISTI #
70696344
|
RS | AC-DC Power Supply, Desktop Adaptor, 18W, 48V/0.0375A, Level VI, GS18AT Series | MEAN WELL GST18A48-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$14.2900 / $15.8800 | Buy Now |
|
Future Electronics | GST18A Series 18 W Single Output 48 V Level VI Desktop Power Adaptor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$13.5000 / $14.1800 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 18 Watts: 48V @ 0.375A - IEC C320-C14 Inlet RoHS: Compliant |
110 On Order |
|
$11.9000 / $13.5000 | Buy Now |
DISTI #
GST18A48-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 0.375A 18W - Boxed Product (Development Kits) (Alt: GST18A48-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.9000 / $13.5000 | Buy Now |
DISTI #
GST18A48-P1J
|
TME | Power supply: switched-mode, 48VDC, 0.375A, Out: 5,5/2,1, 18W, 89% Min Qty: 1 | 84 |
|
$11.9000 / $13.5000 | Buy Now |
DISTI #
000000000005395948
|
Sager | Desktop AC Adapters 18W 48V 0.375A Level VI 3 pole Min Qty: 1 | 0 |
|
$11.9300 / $13.4900 | Buy Now |
Part Details for GST18A48-P1J
GST18A48-P1J CAD Models
GST18A48-P1J Part Data Attributes:
|
GST18A48-P1J
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GST18A48-P1J
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |