Part Details for GT16CN-2PP-HU(A) by Hirose Electric Co Ltd
Overview of GT16CN-2PP-HU(A) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT16CN-2PP-HU(A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4045
|
Newark | Subminiature Coaxial Cable Connectors For Antenna |Hirose(Hrs) GT16CN-2PP-HU(A) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.4800 | Buy Now |
DISTI #
H122627-ND
|
DigiKey | CONN HOUSING FOR GT16 SERIES Min Qty: 1 Lead time: 12 Weeks Container: Bag |
310 In Stock |
|
$0.2640 / $0.2900 | Buy Now |
DISTI #
GT16CN-2PP-HU(A)
|
Avnet Americas | Connector Subminiature Coaxial RF Housing Plug 2 Position Crimp Straight Cable Mount Bag - Bag (Alt: GT16CN-2PP-HU(A)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bag | 0 |
|
$0.3000 / $0.3480 | Buy Now |
DISTI #
798-GT16CN-2PP-HUA
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$0.2750 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.2570 | Buy Now |
DISTI #
HIRGT16CN-2PP-HU(A)
|
Heilind Electronics | 766-0096-9-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2961 / $0.4726 | Buy Now |
Part Details for GT16CN-2PP-HU(A)
GT16CN-2PP-HU(A) CAD Models
GT16CN-2PP-HU(A) Part Data Attributes
|
GT16CN-2PP-HU(A)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT16CN-2PP-HU(A)
Hirose Electric Co Ltd
Small automotive connectors supporting 6GHz; HRS No: 766-0096-9 00
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 19 Weeks | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |