-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCS26-900M-R05-2CT-ND
|
DigiKey | GDT 90V 5KA 2 POLE SURFACE MOUNT Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1450 In Stock |
|
$0.5351 / $1.3800 | Buy Now |
DISTI #
650-GTCS26-900M-R052
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 6MM 90V 2POLE SMT GDT RoHS: Compliant | 4220 |
|
$0.5350 / $1.1400 | Buy Now |
DISTI #
V79:2366_26350681
|
Arrow Electronics | Gas Discharge Tubes 90VDC 5kADC 1pF Solder Pad SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2110 | Americas - 3240 |
|
$0.4925 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5560 | Buy Now |
DISTI #
61589136
|
Verical | Gas Discharge Tubes 90VDC 5kADC 1pF Solder Pad SMD RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2110 | Americas - 3240 |
|
$0.4925 | Buy Now |
|
Bristol Electronics | 231 |
|
RFQ | ||
DISTI #
GTCS26-900M-R05-2
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 6MM 90V 2POLE SMT GDT RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.5350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GTCS26-900M-R05-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCS26-900M-R05-2
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-X2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |