Datasheets
GUQ10CG150J250NTD by: Cal-Chip Electronics

Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, LEAD FREE

Part Details for GUQ10CG150J250NTD by Cal-Chip Electronics

Overview of GUQ10CG150J250NTD by Cal-Chip Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for GUQ10CG150J250NTD

GUQ10CG150J250NTD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GUQ10CG150J250NTD Part Data Attributes:

GUQ10CG150J250NTD Cal-Chip Electronics
Buy Now Datasheet
Compare Parts:
GUQ10CG150J250NTD Cal-Chip Electronics Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, LEAD FREE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 250 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for GUQ10CG150J250NTD

This table gives cross-reference parts and alternative options found for GUQ10CG150J250NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GUQ10CG150J250NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
251R14S150JT4S CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000015uF, SURFACE MOUNT, 0603, CHIP Johanson Technology Inc GUQ10CG150J250NTD vs 251R14S150JT4S
SH18N150J251CG Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation GUQ10CG150J250NTD vs SH18N150J251CG
251R14S150JV4W Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Johanson Technology Inc GUQ10CG150J250NTD vs 251R14S150JV4W
RF0603N150J251CT Ceramic Capacitor, Ceramic Hitano Enterprise Corp GUQ10CG150J250NTD vs RF0603N150J251CT
RF18N150J251CG Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation GUQ10CG150J250NTD vs RF18N150J251CG
SQCSVA150JA11A Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components GUQ10CG150J250NTD vs SQCSVA150JA11A
GUQ10CG150J250NT Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, LEAD FREE Cal-Chip Electronics GUQ10CG150J250NTD vs GUQ10CG150J250NT
CHV0603N250150JCT-LF Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Cal-Chip Electronics GUQ10CG150J250NTD vs CHV0603N250150JCT-LF
251R14S150JG4Y CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Johanson Technology Inc GUQ10CG150J250NTD vs 251R14S150JG4Y
251R14S150JG4T CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Johanson Technology Inc GUQ10CG150J250NTD vs 251R14S150JG4T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GUQ10CG150J250NTD by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GUQ10CG150J250NTD by Cal-Chip Electronics

  • Please alert me when GUQ10CG150J250NTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GUQ10CG150J250NTD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GUQ10CG150J250NTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GUQ10CG150J250NTD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GUQ10CG150J250NTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GUQ10CG150J250NTD by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: