Part Details for GUS-TS8A-01-3300-J by TT Electronics Resistors
Overview of GUS-TS8A-01-3300-J by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GUS-TS8A-01-3300-J
GUS-TS8A-01-3300-J CAD Models
GUS-TS8A-01-3300-J Part Data Attributes
|
GUS-TS8A-01-3300-J
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
GUS-TS8A-01-3300-J
TT Electronics Resistors
Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 330ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, 2017,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 4.4 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 330 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2017 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Tolerance | 5% | |
Working Voltage | 100 V |