Part Details for GWCR0603-4K87FT5 by TT Electronics Resistors
Overview of GWCR0603-4K87FT5 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWCR0603-4K87FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0120 | Buy Now |
Part Details for GWCR0603-4K87FT5
GWCR0603-4K87FT5 CAD Models
GWCR0603-4K87FT5 Part Data Attributes
|
GWCR0603-4K87FT5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
GWCR0603-4K87FT5
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for GWCR0603-4K87FT5
This table gives cross-reference parts and alternative options found for GWCR0603-4K87FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWCR0603-4K87FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K4871FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | GWCR0603-4K87FT5 vs RMC16K4871FB |
RC0603FR-074K87P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4870ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | GWCR0603-4K87FT5 vs RC0603FR-074K87P |
0603WAF4871T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | GWCR0603-4K87FT5 vs 0603WAF4871T5E |
RTT034871FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4870ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | GWCR0603-4K87FT5 vs RTT034871FBA |
RCG06034K87FKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | GWCR0603-4K87FT5 vs RCG06034K87FKED |
CDP06034K871%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4870ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | GWCR0603-4K87FT5 vs CDP06034K871%100PPM/KKP5 |
CRGCQ0603F4K87 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | GWCR0603-4K87FT5 vs CRGCQ0603F4K87 |
NRC-AS06F4871TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | GWCR0603-4K87FT5 vs NRC-AS06F4871TRF |
232270474872 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | GWCR0603-4K87FT5 vs 232270474872 |
MCWR06X4871FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | GWCR0603-4K87FT5 vs MCWR06X4871FTL |