Part Details for GXO-3301L/B24.5760MHZ by Golledge Electronics Ltd
Overview of GXO-3301L/B24.5760MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GXO-3301L/B24.5760MHZ
GXO-3301L/B24.5760MHZ CAD Models
GXO-3301L/B24.5760MHZ Part Data Attributes
|
GXO-3301L/B24.5760MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GXO-3301L/B24.5760MHZ
Golledge Electronics Ltd
CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; BULK; SUPPLY VOLT 2.5V ALSO POSSIBLE | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for GXO-3301L/B24.5760MHZ
This table gives cross-reference parts and alternative options found for GXO-3301L/B24.5760MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXO-3301L/B24.5760MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM99321C5A@24.576000MHZ | CMOS Output Clock Oscillator, 24.576MHz Nom | MMD | GXO-3301L/B24.5760MHZ vs SM99321C5A@24.576000MHZ |
ASE-24.576MHZ-N-C-T | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | GXO-3301L/B24.5760MHZ vs ASE-24.576MHZ-N-C-T |
ASVMB-24.000MHZ-LY-T | MEMS OSC XO 24.0000MHZ LVCMOS | Abracon Corporation | GXO-3301L/B24.5760MHZ vs ASVMB-24.000MHZ-LY-T |
ASE-24.576MHZ-D-C-T | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | GXO-3301L/B24.5760MHZ vs ASE-24.576MHZ-D-C-T |
DSA1001DI1-024.5760VAO | CMOS Output Clock Oscillator, 24.576MHz Nom | Microchip Technology Inc | GXO-3301L/B24.5760MHZ vs DSA1001DI1-024.5760VAO |
ASFLMB-24.576MHZ-LY-T | MEMS OSC XO 24.5760MHZ LVCMOS | Abracon Corporation | GXO-3301L/B24.5760MHZ vs ASFLMB-24.576MHZ-LY-T |
SM99321C7A@24.576000MHZ | CMOS Output Clock Oscillator, 24.576MHz Nom | MMD | GXO-3301L/B24.5760MHZ vs SM99321C7A@24.576000MHZ |
SM99221C7E@24.576000MHZ | CMOS Output Clock Oscillator, 24.576MHz Nom | MMD | GXO-3301L/B24.5760MHZ vs SM99221C7E@24.576000MHZ |
SM99321C2E@24.576000MHZ | CMOS Output Clock Oscillator, 24.576MHz Nom | MMD | GXO-3301L/B24.5760MHZ vs SM99321C2E@24.576000MHZ |
ASE-24.576MHZ-I-C-T | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | GXO-3301L/B24.5760MHZ vs ASE-24.576MHZ-I-C-T |