Part Details for GXO-6431/N12.00000MHZ by Golledge Electronics Ltd
Overview of GXO-6431/N12.00000MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GXO-6431/N12.00000MHZ
GXO-6431/N12.00000MHZ CAD Models
GXO-6431/N12.00000MHZ Part Data Attributes
|
GXO-6431/N12.00000MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GXO-6431/N12.00000MHZ
Golledge Electronics Ltd
HCMOS Output Clock Oscillator, 12MHz Nom, CERAMIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Manufacturer Series | GXO-6431 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 6.2mm x 3.7mm x 1.8mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for GXO-6431/N12.00000MHZ
This table gives cross-reference parts and alternative options found for GXO-6431/N12.00000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXO-6431/N12.00000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-643112.00000MHZ | HCMOS Output Clock Oscillator, 12MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | GXO-6431/N12.00000MHZ vs GXO-643112.00000MHZ |
JITO2-DC3DM12.0000MHZ | HCMOS Output Clock Oscillator, 12MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | GXO-6431/N12.00000MHZ vs JITO2-DC3DM12.0000MHZ |
GXO-6431/IP12.00000MHZ | HCMOS Output Clock Oscillator, 12MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | GXO-6431/N12.00000MHZ vs GXO-6431/IP12.00000MHZ |
GXO-7531/IN12.2880MHZ | HCMOS Output Clock Oscillator, 12.288MHz Nom | Golledge Electronics Ltd | GXO-6431/N12.00000MHZ vs GXO-7531/IN12.2880MHZ |
JITO-2-DC3AM-12.000000 | HCMOS Output Clock Oscillator, 0.34MHz Min, 250MHz Max, 12MHz Nom, MINIATURE, SMD, 6 PIN | Fox Electronics | GXO-6431/N12.00000MHZ vs JITO-2-DC3AM-12.000000 |
GXO-7531/P12.0MHZ | HCMOS Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | GXO-6431/N12.00000MHZ vs GXO-7531/P12.0MHZ |
GXO-6431/P12.00000MHZ | HCMOS Output Clock Oscillator, 12MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | GXO-6431/N12.00000MHZ vs GXO-6431/P12.00000MHZ |
GXO-6431/IN12.00000MHZ | HCMOS Output Clock Oscillator, 12MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | GXO-6431/N12.00000MHZ vs GXO-6431/IN12.00000MHZ |
GXO-7531/IN12.0MHZ | HCMOS Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | GXO-6431/N12.00000MHZ vs GXO-7531/IN12.0MHZ |
JITO2-DS3AM12.2880MHZ | HCMOS Output Clock Oscillator, 12.288MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | GXO-6431/N12.00000MHZ vs JITO2-DS3AM12.2880MHZ |