Part Details for GXO-7531/N12.2880MHZ by Golledge Electronics Ltd
Overview of GXO-7531/N12.2880MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GXO-7531/N12.2880MHZ
GXO-7531/N12.2880MHZ CAD Models
GXO-7531/N12.2880MHZ Part Data Attributes
|
GXO-7531/N12.2880MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GXO-7531/N12.2880MHZ
Golledge Electronics Ltd
HCMOS Output Clock Oscillator, 12.288MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; TRISTATE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.2mm x 5.2mm x 1.4mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for GXO-7531/N12.2880MHZ
This table gives cross-reference parts and alternative options found for GXO-7531/N12.2880MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXO-7531/N12.2880MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-643112.00000MHZ | HCMOS Output Clock Oscillator, 12MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | GXO-7531/N12.2880MHZ vs GXO-643112.00000MHZ |
JITO2-DC3DM12.0000MHZ | HCMOS Output Clock Oscillator, 12MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | GXO-7531/N12.2880MHZ vs JITO2-DC3DM12.0000MHZ |
GXO-6431/IP12.00000MHZ | HCMOS Output Clock Oscillator, 12MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | GXO-7531/N12.2880MHZ vs GXO-6431/IP12.00000MHZ |
GXO-7531/IN12.2880MHZ | HCMOS Output Clock Oscillator, 12.288MHz Nom | Golledge Electronics Ltd | GXO-7531/N12.2880MHZ vs GXO-7531/IN12.2880MHZ |
JITO-2-DC3AM-12.000000 | HCMOS Output Clock Oscillator, 0.34MHz Min, 250MHz Max, 12MHz Nom, MINIATURE, SMD, 6 PIN | Fox Electronics | GXO-7531/N12.2880MHZ vs JITO-2-DC3AM-12.000000 |
GXO-7531/P12.0MHZ | HCMOS Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | GXO-7531/N12.2880MHZ vs GXO-7531/P12.0MHZ |
GXO-6431/P12.00000MHZ | HCMOS Output Clock Oscillator, 12MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | GXO-7531/N12.2880MHZ vs GXO-6431/P12.00000MHZ |
GXO-6431/IN12.00000MHZ | HCMOS Output Clock Oscillator, 12MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | GXO-7531/N12.2880MHZ vs GXO-6431/IN12.00000MHZ |
GXO-7531/IN12.0MHZ | HCMOS Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | GXO-7531/N12.2880MHZ vs GXO-7531/IN12.0MHZ |
JITO2-DS3AM12.2880MHZ | HCMOS Output Clock Oscillator, 12.288MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | GXO-7531/N12.2880MHZ vs JITO2-DS3AM12.2880MHZ |