Part Details for GYC15004 by Sprague-Goodman
Overview of GYC15004 by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GYC15004
GYC15004 CAD Models
GYC15004 Part Data Attributes
|
GYC15004
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GYC15004
Sprague-Goodman
CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , 4337 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 15 pF | |
Capacitance-Min | 2 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.2 mm | |
Length | 11 mm | |
Manufacturer Series | GYC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | G | |
Size Code | 4337 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | FLAT | |
Width | 9.5 mm |
Alternate Parts for GYC15004
This table gives cross-reference parts and alternative options found for GYC15004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GYC15004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222280834109 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 5.5pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | YAGEO Corporation | GYC15004 vs 222280834109 |
BFC280800018 | CAPACITOR, VARIABLE, 2 pF - 9 pF, ROHS COMPLIANT | Vishay BCcomponents | GYC15004 vs BFC280800018 |
BFC280832229 | CAPACITOR, VARIABLE, 3pF - 22.5pF, ROHS COMPLIANT | Vishay Intertechnologies | GYC15004 vs BFC280832229 |
GZL32000 | CAPACITOR, VARIABLE, FILM-POLYIMIDE, 150V, 3.6pF - 32pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GYC15004 vs GZL32000 |
GZL15000 | CAPACITOR, VARIABLE, FILM-POLYIMIDE, 150V, 2pF - 15pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GYC15004 vs GZL15000 |
BFC280907015 | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 200 V, 7 pF - 100 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Vishay BCcomponents | GYC15004 vs BFC280907015 |
GYA15002 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GYC15004 vs GYA15002 |
GYB15000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GYC15004 vs GYB15000 |
GYA10002 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 10pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GYC15004 vs GYA10002 |
BFC280831659 | Variable Capacitor, Polycarbonate, 150V, 5.5pF Min, 65pF Max, Vertical Adjuster, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | GYC15004 vs BFC280831659 |