Part Details for GYC65000 by Sprague-Goodman
Overview of GYC65000 by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GYC65000
GYC65000 CAD Models
GYC65000 Part Data Attributes
|
GYC65000
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GYC65000
Sprague-Goodman
CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 4.5pF - 65pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , 4340 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Samacsys Manufacturer | Sprague Goodman | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 65 pF | |
Capacitance-Min | 4.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.2 mm | |
Length | 11 mm | |
Manufacturer Series | GYC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | G | |
Size Code | 4340 | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Width | 10.2 mm |
Alternate Parts for GYC65000
This table gives cross-reference parts and alternative options found for GYC65000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GYC65000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC280851229 | CAPACITOR, VARIABLE, 2.5 pF - 22 pF, ROHS COMPLIANT | Vishay BCcomponents | GYC65000 vs BFC280851229 |
BFC280909005 | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 250 V, 2 pF - 9 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | GYC65000 vs BFC280909005 |
BFC280801029 | CAPACITOR, VARIABLE, 5.5pF - 50pF, ROHS COMPLIANT | Vishay Intertechnologies | GYC65000 vs BFC280801029 |
GYC15003 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GYC65000 vs GYC15003 |
BFC280811558 | CAPACITOR, VARIABLE, 1.4 pF - 5.5 pF, ROHS COMPLIANT | Vishay BCcomponents | GYC65000 vs BFC280811558 |
BFC280800018 | CAPACITOR, VARIABLE, 2 pF - 9 pF, ROHS COMPLIANT | Vishay BCcomponents | GYC65000 vs BFC280800018 |
BFC280832229 | CAPACITOR, VARIABLE, 3pF - 22.5pF, ROHS COMPLIANT | Vishay Intertechnologies | GYC65000 vs BFC280832229 |
GYD15000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GYC65000 vs GYD15000 |
GYD65000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 4.5pF - 65pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GYC65000 vs GYD65000 |
BFC280831809 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 150 V, 6 pF - 80 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | GYC65000 vs BFC280831809 |