Part Details for GYC65004 by Sprague-Goodman
Overview of GYC65004 by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GYC65004
GYC65004 CAD Models
GYC65004 Part Data Attributes:
|
GYC65004
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GYC65004
Sprague-Goodman
CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 4.5pF - 65pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , 4337 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Samacsys Manufacturer | Sprague Goodman | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 65 pF | |
Capacitance-Min | 4.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.2 mm | |
Length | 11 mm | |
Manufacturer Series | GYC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | G | |
Size Code | 4337 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | FLAT | |
Width | 9.5 mm |
Alternate Parts for GYC65004
This table gives cross-reference parts and alternative options found for GYC65004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GYC65004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC280822158 | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 150V, 0.35pF - 1.5pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay Intertechnologies | GYC65004 vs BFC280822158 |
BFC280811006 | CAPACITOR, VARIABLE, 2 pF - 20 pF, ROHS COMPLIANT | Vishay BCcomponents | GYC65004 vs BFC280811006 |
BFC280820279 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150 V, 4 pF - 27 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay BCcomponents | GYC65004 vs BFC280820279 |
BFC280823159 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 3pF - 15pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay Intertechnologies | GYC65004 vs BFC280823159 |
BFC280832659 | CAPACITOR, VARIABLE, 5.5pF - 65pF, ROHS COMPLIANT | Vishay Intertechnologies | GYC65004 vs BFC280832659 |
BFC280824508 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 1.2pF - 5pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay Intertechnologies | GYC65004 vs BFC280824508 |
BFC280909005 | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 250 V, 2 pF - 9 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | GYC65004 vs BFC280909005 |
BFC280823109 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 3pF - 10pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay Intertechnologies | GYC65004 vs BFC280823109 |
GYA15002 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GYC65004 vs GYA15002 |
GYA36002 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 3pF - 36pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GYC65004 vs GYA36002 |