Part Details for GZS8.2 by SANYO Electric Co Ltd
Overview of GZS8.2 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GZS8.2
GZS8.2 CAD Models
GZS8.2 Part Data Attributes
|
GZS8.2
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GZS8.2
SANYO Electric Co Ltd
Zener Diode, 8.2V V(Z), 0.4W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-GADB-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GZS8.2
This table gives cross-reference parts and alternative options found for GZS8.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GZS8.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GZE8.2 | Zener Diode, 8.2V V(Z), 0.4W, Silicon, Unidirectional | SANYO Electric Co Ltd | GZS8.2 vs GZE8.2 |
GZS7.5 | Zener Diode, 7.5V V(Z), 0.4W, Silicon, Unidirectional | SANYO Electric Co Ltd | GZS8.2 vs GZS7.5 |