Part Details for H10A-FREQ-26-5OT-10010-EXT-TR by Raltron Electronics Corporation
Overview of H10A-FREQ-26-5OT-10010-EXT-TR by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H10A-FREQ-26-5OT-10010-EXT-TR
H10A-FREQ-26-5OT-10010-EXT-TR CAD Models
H10A-FREQ-26-5OT-10010-EXT-TR Part Data Attributes:
|
H10A-FREQ-26-5OT-10010-EXT-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H10A-FREQ-26-5OT-10010-EXT-TR
Raltron Electronics Corporation
Parallel - 5Th Overtone Quartz Crystal, 10MHz Min, 200MHz Max, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | TAPE AND REEL | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 5TH OVERTONE | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 26 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | |
Series Resistance | 130 Ω | |
Surface Mount | YES |